DIP Socket, 20 Position, Through Hole
SPC SPC15520 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Contacts | 20 |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC15520 to view detailed technical specifications.
No datasheet is available for this part.