SPC SPC15529 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Contacts | 20 |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC15529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.