Sign in to ask questions about the SPC SPC15533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SPC SPC15533 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Contacts | 40 |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC15533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.