DIP Socket; Connector Type: DIP Socket; No. of Contacts: 40; Contact Plating: Gold; Pitch Spacing: 0.1"; Row Spacing:...
SPC SPC15584 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Contacts | 40 |
| RoHS | Not Compliant |
Download the complete datasheet for SPC SPC15584 to view detailed technical specifications.
No datasheet is available for this part.