Flat Telephone Cable; Spool Length (Imperial): 100ft; Spool Length (Metric): 30.48m; Conductor Size AWG: 24; No. of...
Checking distributor stock and pricing after the page loads.
SPC SPC19817 technical specifications.
| Insulation Material | PVC |
| Number of Conductors | 4 |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |