Adaptor, D Sub, Plug to Plug, 9WAY
Checking distributor stock and pricing after the page loads.
SPC SPC19827 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 9 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |