SPC SPC19942 technical specifications.
| Color | Grey |
| Connector Type A | DB9 FEMALE |
| Connector Type B | DB9 FEMALE |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC19942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.