HEADER, 1ROW, 40WAY; Connector Type: Wire-to-Board; Gender: Pin; Ways, No. of: 40; Lead Spacing: 2.54mm; Termination...
SPC SPC20484 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC20484 to view detailed technical specifications.
No datasheet is available for this part.