STRAIGHT HEADER, SINGLE ROW; Connector Type: Wire-to-Board; Contact Material: Phosphor Bronze; Contact Plating: Tin;...
SPC SPC20490 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC20490 to view detailed technical specifications.
No datasheet is available for this part.