Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
SPC SPC20497 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC20497 to view detailed technical specifications.
No datasheet is available for this part.