I/O Connector; Connector Type: SCCI Active Terminator; Gender: Pin; No. of Contacts: 50; Contact Material: Brass;...
SPC SPC21087 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Number of Contacts | 50 |
| RoHS | Not Compliant |
No datasheet is available for this part.