Nut Hex 4-40-THD 6.35MM-A/F 1IN/4IN-A/F 0.25IN-A/F 2.54MM-THK 3IN/32IN-THK 0.1IN-THK Nylon
SPC SPC21811 technical specifications.
| Material | Nylon |
| Mount | Bolt |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for SPC SPC21811 to view detailed technical specifications.
No datasheet is available for this part.