Cable Assembly Cat 6 Patch 0.304m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag
SPC SPC23163 technical specifications.
| Cable Type | Cat 6 Patch |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SPC SPC23163 to view detailed technical specifications.
No datasheet is available for this part.