TIP127 Series PNP 100 V 5 A Complementary Power Darlington Transistor - TO-220-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Polarity | PNP |
| Power Dissipation | 65W |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |