The TIP30C is a TO-220 packaged PNP transistor with a collector-emitter breakdown voltage of -100V and a maximum power dissipation of 30W. It operates over a temperature range of -65°C to 150°C and features a transition frequency of 3MHz. This component is compliant with Reach SVHC regulations.
SPC TIP30C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | -100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Polarity | PNP |
| Power Dissipation | 30W |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
No datasheet is available for this part.