Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VWS60 Datasheet | Speakercraft
Browse
Manufacturers
API
BOM
Account
SPEAKERCRAFT
VWS60
Datasheet
Speakercraft
VWS60
VWS60
VWS60
Mounting
Standard
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Speakercraft VWS60 technical specifications.
General
Height
4.25inch
Length
6inch
Mount
Standard
Weight
1.13lb
Width
4.5inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account