
Spear & Jackson Zipper Polyester Tool Bag 440mm x 200mm x 330mm
Sign in to ask questions about the Spear & Jackson TECHCASE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spear & Jackson TECHCASE technical specifications.
| Height | 330mm |
| Length | 440mm |
| Material | Polyester |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spear & Jackson TECHCASE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
