Wire (3AWG/0)AWG 30.48m 17.78mm Nickel Coated Copper Violet 600VAC
Specialty Cable 814-4852315-7777 technical specifications.
| Type | Wire |
| Size | (3/0)AWG |
| Maximum Outer Diameter | 17.78mm |
| Max Operating Temperature | 260°C |
| Jacket Color | Violet |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.