Wire 16AWG 152.4m 2.61mm Nickel Coated Copper Red 600VAC
Specialty Cable 814-4874764-2222 technical specifications.
| Type | Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 2.61mm |
| Max Operating Temperature | 260°C |
| Jacket Color | Red |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable 814-4874764-2222 to view detailed technical specifications.
No datasheet is available for this part.