Wire 22AWG 152.4m 1.37mm Nickel Coated High Strength Copper Alloy Violet 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.37mm |
| Max Operating Temperature | 260°C |
| Jacket Color | Violet |
| Conductor Material | Nickel Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |