Speco Technologies D16CS500 technical specifications.
| Height | 5inch |
| Length | 15.5inch |
| Weight | 8.6lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies D16CS500 to view detailed technical specifications.
No datasheet is available for this part.