
DVR; 4 Channel; 250GB; Upto 120fps; RS Series; Desktop Mnt; Quadplex
Speco Technologies D4RS250 technical specifications.
| Connection Type | ETHERNET |
| Frame Rate | 120fps |
| Mount | Desktop |
| Number of Channels | 4 |
| RoHS | Compliant |
No datasheet is available for this part.
