
Amplifier; PA; 30W (RMS); RackMount; Professional Series; w/RackMountKit
Speco Technologies P30FA technical specifications.
| Mount | Rack |
| Noise Level | Mic 70 dB, Aux 80 dB, FM 60dB - AM 50 dB |
| Resistance | 8R |
| Weight | 8oz |
| RoHS | Compliant |
No datasheet is available for this part.
