Speco Technologies PZ5 technical specifications.
| Height | 5inch |
| Length | 19inch |
| Weight | 6.34lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Speco Technologies PZ5 to view detailed technical specifications.
No datasheet is available for this part.