Industrial Motion & Position Sensors HotPot 1000mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectra Symbol HP-L-1000-203-3%-ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| Total Resistance | 20kR |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Spectra Symbol HP-L-1000-203-3%-ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.