Industrial Motion & Position Sensors SoftPot 500mm
Sign in to ask questions about the Spectra Symbol SP-L-0500-203-3%-ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectra Symbol SP-L-0500-203-3%-ST technical specifications.
| Linearity | 3% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectra Symbol SP-L-0500-203-3%-ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.