Industrial Motion & Position Sensors ThinPot 500mm
Spectra Symbol TSP-L-0500-203-3%-ST technical specifications.
| Linearity | 3% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.