Industrial Motion & Position Sensors ThinPot 1000mm
Spectra Symbol TSP-L-1000-203-3%-ST technical specifications.
| Linearity | 3% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| Total Resistance | 20kR |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.