Spectrasymbol FS-L-0112-103-ST technical specifications.
| Depth | 6.35mm |
| Height | 0.43mm |
| Length | 112.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.