
This component is a receptacle with a single turn and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrasymbol HP-L-0500-203-1%-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 20.32mm |
| Height | 0.51mm |
| Length | 515.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol HP-L-0500-203-1%-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.