This 20mm 3.5mm 215.86mm receptacle connector has a tolerance of 20% and operates between -40°C and 85°C. It is designed for through hole mounting and has a single turn. The connector's depth is 20.32mm.
Spectrasymbol MP1-L-0200-103-5%-RH technical specifications.
| Depth | 20.32mm |
| Height | 3.5mm |
| Length | 215.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol MP1-L-0200-103-5%-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.