The MP1 Series is a receptacle with a depth of 20.32mm and a single turn. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The minimum operating temperature is -40°C. The MP1 Series is part of the MP1 Series from Spectrasymbol.
Spectrasymbol MP1-L-0300-103-5%-RH technical specifications.
| Depth | 20.32mm |
| Height | 3.5mm |
| Length | 315.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Series | MP1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol MP1-L-0300-103-5%-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.