SPECTRASYMBOL, Linear Magnetic Potentiometer, 20k, 20%, 0.5W, Through Hole
Spectrasymbol MP1-L-0500-203-5%-RH technical specifications.
| Depth | 20.32mm |
| Height | 3.5mm |
| Length | 515.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol MP1-L-0500-203-5%-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.