
SPECTRASYMBOL, Linear Film Potentiometer, 10k, 20%, 0.5W, Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrasymbol SP-L-0012-103-1%-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 20.32mm |
| Height | 0.51mm |
| Length | 28.36mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol SP-L-0012-103-1%-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
