
This component is designed for through hole mounting and has a depth of 20.32mm, a height of 0.51mm, and a length of 765.86mm. It operates within a temperature range of -40°C to 50°C. The component is designed with a single turn and has a receptacle termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrasymbol SP-L-0750-203-1%-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 20.32mm |
| Height | 0.51mm |
| Length | 765.86mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol SP-L-0750-203-1%-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.