The TSP-L-0150-103-1%-RH is a receptacle connector with a depth of 10mm and a height of 0.51mm. It has a length of 165.86mm and can operate between -40°C and 50°C. This connector is designed for through hole mounting and has a termination type of receptacle.
Spectrasymbol TSP-L-0150-103-1%-RH technical specifications.
| Depth | 10mm |
| Height | 0.51mm |
| Length | 165.86mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.