
The TSP Series 1-turn through-hole receptacle has a depth of 10mm and a height of 0.51mm. It measures 165.86mm in length and features a 20% tolerance. Operating temperatures range from -40°C to 50°C.
Sign in to ask questions about the Spectrasymbol TSP-L-0150-103-3%-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrasymbol TSP-L-0150-103-3%-RH technical specifications.
| Depth | 10mm |
| Height | 0.51mm |
| Length | 165.86mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Series | TSP |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol TSP-L-0150-103-3%-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.