The TSP-L-0200-103-3%-RH is a receptacle connector with a depth of 10mm, height of 0.51mm, and length of 206.35mm. It is designed for through hole mounting and has a tolerance of 20%. The component operates within a temperature range of -40°C to 50°C.
Spectrasymbol TSP-L-0200-103-3%-RH technical specifications.
| Depth | 10mm |
| Height | 0.51mm |
| Length | 206.35mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.