
This component has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a termination type of receptacle. The component has a depth of 10mm and a tolerance of 20%. Its height and length are 0.51mm and 315.86mm, respectively.
Sign in to ask questions about the Spectrasymbol TSP-L-0300-103-1%-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrasymbol TSP-L-0300-103-1%-RH technical specifications.
| Depth | 10mm |
| Height | 0.51mm |
| Length | 315.86mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol TSP-L-0300-103-1%-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.