SPECTRASYMBOL, Linear Film Potentiometer, 20k, 20%, 0.5W, Through Hole
Spectrasymbol TSP-L-0750-203-1%-RH technical specifications.
| Depth | 10mm |
| Height | 0.51mm |
| Length | 765.86mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.