SPECTRASYMBOL, Linear Film Potentiometer with a 25.4 mm Dia. Shaft, 10k, 20%, 1W, Through Hole
Spectrasymbol TSP-R-0036-351-103-3%-RH technical specifications.
| Depth | 0.46mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol TSP-R-0036-351-103-3%-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.