
SPECTRONICS BLE-150CS-115/M REPLACEMENT, UV, BULB, 115V
Sign in to ask questions about the Spectronics BLE-150CS-115/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectronics BLE-150CS-115/M technical specifications.
| Input Power | 150W |
| Mount | Base |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Spectronics BLE-150CS-115/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
