
This 12dB fixed attenuator module from Spectrum is designed for use in RF and wireless applications. It has a maximum attenuation of 12 decibels and a typical minimum frequency of 0 Hz. The module is rated for a maximum power of 250 milliwatts and has an impedance of 50 ohms. It is constructed with a panel mount design and is suitable for operating temperatures between -65 and 125 degrees Celsius.
Spectrum 18DH12 technical specifications.
| Package Length (mm) | 17.8 |
| Package Width (mm) | 9.12 |
| Package Height (mm) | 7.9 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 12(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 18DH12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.