Sign in to ask questions about the Spectrum 18DH12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 18DH12M technical specifications.
| Package Length (mm) | 19.3 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 12(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 18DH12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.