
The Spectrum 18DH15 is a fixed attenuator module with a maximum attenuation of 5 dB and a tolerance of ±0.3 dB. It operates over a frequency range of 0 to 18 GHz and has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The module has a maximum power rating of 250 mW and an impedance of 50 ohms. It is mounted on a panel and has dimensions of 17.8 mm in length, 9.12 mm in width, and 7.9 mm in height.
Spectrum 18DH15 technical specifications.
| Package Length (mm) | 17.8 |
| Package Width (mm) | 9.12 |
| Package Height (mm) | 7.9 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 5(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 18DH15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.