
The 18DH20F is a 20dB fixed attenuator module from Spectrum, designed for use in RF and wireless applications. It has a maximum attenuation of 20 decibels and a typical frequency range of 0 to 18 GHz. The module is rated for an impedance of 50 ohms and has a maximum power rating of 250 watts. Operating temperatures range from -65°C to 125°C. The module is classified as a fixed attenuator and has a maximum VSWR of 1.35.
Sign in to ask questions about the Spectrum 18DH20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 18DH20F technical specifications.
| Package Length (mm) | 16.3 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 20(Typ)dB |
| Attenuation Tolerance | ±0.75dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 18DH20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.