
The 18DH30F is a fixed attenuator module with a maximum attenuation of 30 dB and a typical frequency range of 0-18 GHz. It operates within a temperature range of -65°C to 125°C and has a maximum power rating of 250 mW. The module has a package length of 19.6 mm, a width of 6.9 mm, and a height of 7.9 mm. It is designed for use in RF and wireless applications and meets the requirements for passive components.
Sign in to ask questions about the Spectrum 18DH30F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 18DH30F technical specifications.
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 30(Typ)dB |
| Attenuation Tolerance | ±0.75dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 18DH30F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.