Fixed Attenuator, 0MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
Spectrum 2B200W-30M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -54 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.