
The Spectrum 2DH10F is a 50 ohm fixed attenuator module with a maximum attenuation of 10 dB typ and a tolerance of ±0.5 dB. It operates over a frequency range of 0 to 2.5 GHz and has a maximum VSWR of 1.15. The module is rated for a maximum power of 250 mW and has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C.
Sign in to ask questions about the Spectrum 2DH10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 2DH10F technical specifications.
| Package Length (mm) | 16.3 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 10(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 2.5GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.15 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 2DH10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.