Spectrum 2DH12 technical specifications.
| Package Length (mm) | 17.8 |
| Package Width (mm) | 9.12 |
| Package Height (mm) | 7.9 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 12(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 2.5GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.15 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 2DH12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.